SHTC3-TR-10KS

DigiKey Part Number
1649-SHTC3-TR-10KSTR-ND - Tape & Reel (TR)
1649-SHTC3-TR-10KSCT-ND - Cut Tape (CT)
1649-SHTC3-TR-10KSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHTC3-TR-10KS
Description
SENSOR HUMI/TEMP I2C 2% SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SHTC3-TR-10KS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
16b
Accuracy
±2% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
1.62V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
4-WDFN Exposed Pad
Supplier Device Package
4-DFN (2x2)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.46000¥23.46
10¥19.11000¥191.10
25¥15.50560¥387.64
50¥14.42420¥721.21
100¥13.70330¥1,370.33
500¥11.53938¥5,769.69
1,000¥10.81816¥10,818.16
5,000¥10.09695¥50,484.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥9.59210¥95,921.00
Manufacturers Standard Package