SHTC3-TR-10KS

DigiKey Part Number
1649-SHTC3-TR-10KSTR-ND - Tape & Reel (TR)
1649-SHTC3-TR-10KSCT-ND - Cut Tape (CT)
1649-SHTC3-TR-10KSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHTC3-TR-10KS
Description
SENSOR HUMI/TEMP I2C 2% SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SHTC3-TR-10KS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
16b
Accuracy
±2% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
1.62V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
4-WDFN Exposed Pad
Supplier Device Package
4-DFN (2x2)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.66000¥22.66
10¥18.45600¥184.56
25¥14.97480¥374.37
50¥13.93040¥696.52
100¥13.23420¥1,323.42
500¥11.14432¥5,572.16
1,000¥10.44780¥10,447.80
5,000¥9.75128¥48,756.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥9.26371¥92,637.10
Manufacturers Standard Package