Hot Swap Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Internal Switch(s) | Applications | Features | Programmable Features | Voltage - Supply | Current - Output (Max) | Operating Temperature | Current - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 37 : ¥132.47649 Tube | - | Tube | Active | Hot Swap Controller, Monitor | 2 | No | General Purpose | I2C | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | 2.9V ~ 29V | - | -40°C ~ 85°C | 3 mA | Surface Mount | 36-SSOP (0.209", 5.30mm Width) | 36-SSOP | ||
0 In Stock Check Lead Time | 2,000 : ¥91.65969 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Hot Swap Controller, Monitor | 2 | No | General Purpose | I2C | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | 2.9V ~ 29V | - | -40°C ~ 85°C | 3 mA | Surface Mount | 36-SSOP (0.209", 5.30mm Width) | 36-SSOP |