MP5991GLU-Z | |
---|---|
DigiKey Part Number | 1589-MP5991GLU-ZTR-ND - Tape & Reel (TR) 1589-MP5991GLU-ZCT-ND - Cut Tape (CT) 1589-MP5991GLU-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5991GLU-Z |
Description | 16V, 50A, 1M RDS(ON), HOT-SWAP I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Networking 32-LGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | Networking | |
Features | Auto Retry, Fault Timeout, Latched Fault, PMBus, Thermal Shutdown, UVLO | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, Slew Rate, UVLO | |
Voltage - Supply | 4V ~ 16V | |
Current - Output (Max) | 50A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Current - Supply | 2.3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-LGA (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.04000 | ¥36.04 |
10 | ¥32.36300 | ¥323.63 |
25 | ¥30.59640 | ¥764.91 |
100 | ¥26.51770 | ¥2,651.77 |
250 | ¥25.15748 | ¥6,289.37 |
500 | ¥22.57384 | ¥11,286.92 |
1,000 | ¥19.03821 | ¥19,038.21 |
2,500 | ¥18.08630 | ¥45,215.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥17.40636 | ¥87,031.80 |