MP5022AGQV-Z | |
---|---|
DigiKey Part Number | 1589-MP5022AGQV-ZTR-ND - Tape & Reel (TR) 1589-MP5022AGQV-ZCT-ND - Cut Tape (CT) 1589-MP5022AGQV-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5022AGQV-Z |
Description | IC HOT SWAP CTRLR GP 22QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 22-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP5022AGQV-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | OVP, Thermal Limit, UVLO | |
Programmable Features | Current Limit | |
Voltage - Supply | 8V ~ 16V | |
Current - Output (Max) | 15A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Current - Supply | 500 µA | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerVFQFN | |
Supplier Device Package | 22-QFN (3x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.14000 | ¥46.14 |
10 | ¥41.44300 | ¥414.43 |
25 | ¥39.18040 | ¥979.51 |
100 | ¥33.95580 | ¥3,395.58 |
250 | ¥32.21396 | ¥8,053.49 |
500 | ¥28.90558 | ¥14,452.79 |
1,000 | ¥24.37819 | ¥24,378.19 |
2,500 | ¥23.15927 | ¥57,898.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥22.28863 | ¥111,443.15 |