MP5048GU-Z | |
---|---|
DigiKey Part Number | 1589-MP5048GU-ZTR-ND - Tape & Reel (TR) 1589-MP5048GU-ZCT-ND - Cut Tape (CT) 1589-MP5048GU-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5048GU-Z |
Description | 60V, 15A, 7M RDS(ON)HOT-SWAP INT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 30-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP5048GU-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 24V ~ 60V | |
Current - Output (Max) | 15A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Current - Supply | 15 A | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerVFQFN | |
Supplier Device Package | 30-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.40000 | ¥79.40 |
10 | ¥54.97500 | ¥549.75 |
25 | ¥48.65880 | ¥1,216.47 |
100 | ¥41.59540 | ¥4,159.54 |
250 | ¥38.17216 | ¥9,543.04 |
500 | ¥36.08690 | ¥18,043.45 |
1,000 | ¥34.35595 | ¥34,355.95 |
2,500 | ¥33.47204 | ¥83,680.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥33.80676 | ¥169,033.80 |