Hot Swap Controllers

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
Hot Swap ControllerHot Swap Controller, Monitor
Features
Auto RetryI2C, Latched Fault, UVLO
Programmable Features
Current Limit, Fault TimeoutCurrent Limit, Fault Timeout, Slew Rate, UVLO
Voltage - Supply
9V ~ 80V10.8V ~ 80V
Current - Supply
1.8 mA2 mA
Package / Case
8-SOIC (0.154", 3.90mm Width)20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SO20-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Internal Switch(s)
Applications
Features
Programmable Features
Voltage - Supply
Current - Output (Max)
Operating Temperature
Current - Supply
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LT4256-2IS8#TRPBF
IC HOT SWAP CTRLR GP 8SOIC
Analog Devices Inc.
4,665
In Stock
1 : ¥54.58000
Cut Tape (CT)
2,500 : ¥29.80148
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Swap Controller
1
No
General Purpose
Auto Retry
Current Limit, Fault Timeout, Slew Rate, UVLO
10.8V ~ 80V
-
-40°C ~ 85°C
1.8 mA
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
20-TSSOP
TPS2482PW
IC HOT SWAP CTRLR GP 20TSSOP
Texas Instruments
261
In Stock
3,336
Marketplace
95 : ¥23.01463
Bulk
1 : ¥49.81000
Tube
-
Bulk
Tube
Active
Hot Swap Controller, Monitor
1
No
General Purpose
I2C, Latched Fault, UVLO
Current Limit, Fault Timeout
9V ~ 80V
-
-40°C ~ 85°C
2 mA
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Showing
of 2

Hot Swap Controllers


PMIC - Hot Swap Controllers are semiconductors that provide the in-circuit protection and control features needed to allow other components to be inserted or removed from a circuit while there is live power. Useful in computer networking and general-purpose power systems, hot swap controllers are mainly differentiated by features such as output current, number of controlled channels and special features such auto retry, fault timeout and protections.