High Frequency (RF) Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Non Latching | 47.9 mA | 12VDC | SPST-NO (1 Form A) | 1.5 A | 500VAC, 500VDC - Max | 8.4 VDC | 1.8 VDC | 3 ms | 1 ms | - | Through Hole | PC Pin | -40°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | Non Latching | 24 mA | 24VDC | SPST-NO (1 Form A) | 1.5 A | 500VAC, 500VDC - Max | 16.8 VDC | 3.6 VDC | 3 ms | 1 ms | - | Through Hole | PC Pin | -40°C ~ 85°C |