High Frequency (RF) Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,244 In Stock | 1 : ¥141.40000 Tube | Tube | Active | Non Latching | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | 0.45 VDC | 10 ms | 6 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
108 In Stock | 1 : ¥141.40000 Tube | Tube | Active | Non Latching | 16.7 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 6 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
913 In Stock | 1 : ¥60.96000 Tube | Tube | Active | Non Latching | 16.7 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 6 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
1,105 In Stock | 1 : ¥138.37000 Tube | Tube | Active | Non Latching | 16.7 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 6 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
776 In Stock | 1 : ¥139.80000 Tube | Tube | Active | Latching, Dual Coil | 11.7 mA | 12VDC | DPDT (2 Form C) | 1 A | 30VDC - Max | 9 VDC | - | 4 ms | 4 ms | - | Surface Mount | Gull Wing | -40°C ~ 85°C | |||
839 In Stock | 1 : ¥223.19000 Tube | Tube | Active | Latching, Dual Coil | 28.1 mA | 5VDC | DPDT (2 Form C) | 1 A | 30VDC - Max | 3.75 VDC | - | 4 ms | 4 ms | - | Surface Mount | Gull Wing | -40°C ~ 85°C | |||
866 In Stock | 1 : ¥756.99000 Cut Tape (CT) 500 : ¥740.42928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 16.7 mA | 12VDC | DPDT (2 Form C) | 300 mA | 30VDC - Max | 9 VDC | 1.2 VDC | 5 ms | 5 ms | - | Surface Mount | Gull Wing | -30°C ~ 70°C | |||
350 In Stock | 1 : ¥60.87000 Tube | Tube | Active | Non Latching | 66.7 mA | 3VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 2.25 VDC | 0.3 VDC | 10 ms | 6 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
2,017 In Stock | 1 : ¥125.49000 Tube | Tube | Active | Non Latching | 28.1 mA | 5VDC | DPDT (2 Form C) | 1 A | 30VDC - Max | 3.75 VDC | 0.5 VDC | 4 ms | 4 ms | - | Surface Mount | Gull Wing | -40°C ~ 85°C | |||
627 In Stock | 1 : ¥126.39000 Tube | Tube | Active | Latching, Single Coil | 15.6 mA | 4.5VDC | DPDT (2 Form C) | 1 A | 30VDC - Max | 3.38 VDC | - | 4 ms | 4 ms | - | Surface Mount | Gull Wing | -40°C ~ 85°C | |||
1,568 In Stock | 1 : ¥141.40000 Tube | Tube | Active | Non Latching | 16.7 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 6 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
120 In Stock | 1 : ¥141.40000 Tube | Tube | Active | Non Latching | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | 0.45 VDC | 10 ms | 6 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
557 In Stock | 1 : ¥178.59000 Tube | Tube | Active | Non Latching | 11.7 mA | 12VDC | DPDT (2 Form C) | 1 A | 30VDC - Max | 9 VDC | 1.2 VDC | 4 ms | 4 ms | - | Surface Mount | Gull Wing | -40°C ~ 85°C | |||
1,152 In Stock | 1 : ¥746.08000 Tube | Tube | Active | Non Latching | 44.4 mA | 4.5VDC | DPDT (2 Form C) | 300 mA | 30VDC - Max | 3.38 VDC | 0.45 VDC | 5 ms | 5 ms | - | Surface Mount | Gull Wing | -30°C ~ 70°C | |||
111 In Stock | 1 : ¥55.86000 Bulk | Bulk | Active | Latching, Single Coil | 8.3 mA | 24VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 18 VDC | - | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
2,524 In Stock | 1 : ¥61.85000 Cut Tape (CT) 500 : ¥45.36204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | 0.45 VDC | 10 ms | 6 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
533 In Stock | 1 : ¥55.69000 Cut Tape (CT) 400 : ¥37.12203 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non Latching | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | 0.45 VDC | 10 ms | 5 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
264 In Stock 100 Factory | 1 : ¥55.69000 Tube | Tube | Obsolete | Non Latching | 66.7 mA | 3VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 2.25 VDC | 0.3 VDC | 10 ms | 5 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
426 In Stock | 1 : ¥61.14000 Tube | Tube | Obsolete | Non Latching | 8.3 mA | 24VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 18 VDC | 2.4 VDC | 10 ms | 5 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
4 In Stock | 1 : ¥1,003.95000 Tube | Tube | Active | Latching, Dual Coil | 12.5 mA | 12VDC | DPDT (2 Form C) | 300 mA | 30VDC - Max | 9 VDC | - | 5 ms | 5 ms | - | Surface Mount | Gull Wing | -30°C ~ 70°C | |||
98 In Stock | 1 : ¥118.25000 Bulk | Bulk | Active | Non Latching | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | 0.45 VDC | 10 ms | 6 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
97 In Stock | 1 : ¥118.25000 Bulk | Bulk | Active | Non Latching | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | 0.45 VDC | 10 ms | 6 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
50 In Stock | 1 : ¥118.25000 Bulk | Bulk | Active | Latching, Single Coil | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | - | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
39 In Stock | 1 : ¥140.87000 Tube | Tube | Active | Latching, Dual Coil | 88.9 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | - | 10 ms | 10 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
40 In Stock | 1 : ¥141.40000 Tube | Tube | Active | Non Latching | 66.7 mA | 3VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 2.25 VDC | 0.3 VDC | 10 ms | 6 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C |