High Frequency (RF) Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,766 In Stock 4,200 Factory | 1 : ¥194.95000 Tray | Tray | Active | Non Latching | 9.1 mA | 12VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 9.6 VDC | 1.2 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
1,577 In Stock | 1 : ¥100.74000 Bulk | Bulk | Active | Non Latching | 14.5 mA | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 9 VDC | 1 VDC | 0.4 ms | 0.2 ms | - | Surface Mount | Gull Wing | -20°C ~ 85°C |