High Frequency (RF) Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,944 In Stock 6,600 Factory | 1 : ¥144.00000 Tray | Tray | Active | Non Latching | 21.1 mA | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 4 VDC | 0.5 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
1,891 In Stock | 1 : ¥200.40000 Tube | Tube | Active | Non Latching | 21.7 mA | 5VDC | SPDT (1 Form C) | 250 mA | 150VAC, 150VDC - Max | 3.8 VDC | 0.4 VDC | 1 ms | 2 ms | - | Through Hole | PC Pin | -20°C ~ 85°C |