High Frequency (RF) Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,367 In Stock | 1 : ¥78.84000 Tube | Tube | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 3.8 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
6,345 In Stock 3,000 Factory | 1 : ¥120.31000 Tray | Tray | Active | Non Latching | 21.1 mA | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 4 VDC | 0.5 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
13,273 In Stock 900 Factory | 1 : ¥137.02000 Tray | Tray | Active | Non Latching | 21.1 mA | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 4 VDC | 0.5 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
8,510 In Stock | 1 : ¥450.22000 Cut Tape (CT) 1,000 : ¥315.18016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 45.5 mA | 5VDC | SPDT (1 Form C) | 100 mA | 30VAC, 30VDC - Max | 3.8 VDC | 0.4 VDC | 1 ms | 1 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C |