High Frequency (RF) Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,514 In Stock | 1 : ¥51.31000 Tube | Tube | Active | Non Latching | 14.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | Diode, Magnetic Shield | Through Hole | PC Pin | -20°C ~ 85°C | |||
8,208 In Stock | 1 : ¥63.82000 Tube | Tube | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.4 ms | 0.1 ms | Sealed - Hermetically | Surface Mount | J Lead | -20°C ~ 85°C | |||
9,315 In Stock | 1 : ¥64.36000 Tube | Tube | Active | Non Latching | 14.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | - | Through Hole | PC Pin | -20°C ~ 85°C | |||
8,715 In Stock | 1 : ¥66.95000 Tube | Tube | Active | Non Latching | 14.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | Diode | Through Hole | PC Pin | -20°C ~ 85°C | |||
868 In Stock | 1 : ¥70.17000 Tube | Tube | Active | Non Latching | 14.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | Magnetic Shield | Through Hole | PC Pin | -20°C ~ 85°C | |||
9,372 In Stock | 1 : ¥70.79000 Tube | Tube | Active | Non Latching | 25 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.4 ms | 0.2 ms | - | Surface Mount | J Lead | -20°C ~ 85°C | |||
26,275 In Stock | 1 : ¥78.84000 Tube | Tube | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 3.8 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
24,518 In Stock | 1 : ¥79.55000 Tube | Tube | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 3.8 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | J Lead | -20°C ~ 85°C | |||
13,556 In Stock | 1 : ¥81.88000 Cut Tape (CT) 1,000 : ¥47.77468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 3.8 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
975 In Stock | 1 : ¥86.43000 Cut Tape (CT) 1,000 : ¥50.65908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 170VAC, 170VDC - Max | 3.75 VDC | 0.75 VDC | 0.1 ms | 0.02 ms | - | Surface Mount | SMD (SMT) Tab | -40°C ~ 125°C | |||
1,690 In Stock | 1 : ¥87.95000 Cut Tape (CT) 1,000 : ¥51.31355 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 31.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.4 ms | 0.1 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
17,260 In Stock | 1 : ¥100.29000 Cut Tape (CT) 1,000 : ¥58.51767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 50 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 2.5 VDC | 0.4 VDC | 0.4 ms | 0.1 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 125°C | |||
10,016 In Stock | 1 : ¥104.49000 Cut Tape (CT) 400 : ¥81.78575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 28 mA | 5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 3.75 VDC | 0.5 VDC | 5 ms | 4 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C | |||
3,797 In Stock | 1 : ¥107.44000 Cut Tape (CT) 1,000 : ¥63.00355 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 170VAC, 170VDC - Max | 3.75 VDC | 0.75 VDC | 0.1 ms | 0.02 ms | - | Surface Mount | BGA | -40°C ~ 125°C | |||
2,458 In Stock | 1 : ¥112.09000 Tube | Tube | Active | Non Latching | 47.1 mA | 3.3VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 2.5 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
5,789 In Stock 2,100 Factory | 1 : ¥120.31000 Tray | Tray | Active | Non Latching | 21.1 mA | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 4 VDC | 0.5 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
2,477 In Stock | 1 : ¥133.63000 Cut Tape (CT) 400 : ¥92.07378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 46.7 mA | 3VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 2.25 VDC | 0.3 VDC | 5 ms | 4 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C | |||
13,265 In Stock 900 Factory | 1 : ¥137.02000 Tray | Tray | Active | Non Latching | 21.1 mA | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 4 VDC | 0.5 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
12,970 In Stock | 1 : ¥137.02000 Cut Tape (CT) 300 : ¥120.64517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 21.1 mA | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 4 VDC | 0.5 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
1,244 In Stock | 1 : ¥141.40000 Tube | Tube | Active | Non Latching | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | 0.45 VDC | 10 ms | 6 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
108 In Stock | 1 : ¥141.40000 Tube | Tube | Active | Non Latching | 16.7 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 6 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
5,929 In Stock 6,600 Factory | 1 : ¥144.00000 Tray | Tray | Active | Non Latching | 21.1 mA | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 4 VDC | 0.5 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
3,292 In Stock | 1 : ¥146.86000 Tray | Tray | Active | Non Latching | 9.1 mA | 12VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 9.6 VDC | 1.2 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
1,670 In Stock | 1 : ¥148.64000 Cut Tape (CT) 400 : ¥102.42840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 28 mA | 5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 3.75 VDC | 0.5 VDC | 5 ms | 4 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C | |||
3,349 In Stock | 1 : ¥158.66000 Cut Tape (CT) 400 : ¥139.66148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latching, Dual Coil | 28 mA | 5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 3.75 VDC | - | 5 ms | 5 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C |