High Frequency (RF) Relays

Results: 875
Manufacturer
Coto TechnologyOmron Electronics Inc-EMC DivPanasonic Electric WorksStandex-Meder ElectronicsTE Connectivity Aerospace, Defense and MarineTE Connectivity AMP ConnectorsTE Connectivity Potter & Brumfield Relays
Series
-*2200230026002900900092009270929094009800
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Coil Type
-Latching, Dual CoilLatching, Single CoilNon Latching
Coil Current
4.2 mA4.6 mA5.8 mA6.3 mA7.8 mA8 mA8.3 mA9.1 mA11.3 mA11.7 mA12 mA12.5 mA
Coil Voltage
1.5VDC3VDC3.3VDC4.5VDC5VDC6VDC9VDC12VDC18VDC24VDC28VDC48VDC-
Contact Form
-DPDT (2 Form C)DPST-NO (2 Form A)SPDT (1 Form C)SPST-NC (1 Form B)SPST-NO (1 Form A)SPST-NO (1 Form A) x 4
Contact Rating (Current)
10 mA100 mA250 mA300 mA500 mA1 A1.5 A2 A
Switching Voltage
28VDC - Nom30VAC, 30VDC - Max30VDC - Max30VDC - Nom50VAC, 50VDC - Max100VAC, 100VDC - Max125VAC, 125VDC - Max125VAC, 60VDC - Max150VAC, 150VDC - Max170VAC, 170VDC - Max200VAC, 200VDC - Max200VDC - Max250VAC - Max250VAC, 220VDC - Max
Must Operate Voltage
1.13 VDC2.25 VDC2.4 VDC2.5 VDC2.7 VDC3.38 VDC3.6 VDC3.7 VDC3.75 VDC3.8 VDC4 VDC4.5 VDC
Must Release Voltage
0.15 VDC0.22 VDC0.3 VDC0.4 VDC0.45 VDC0.5 VDC0.6 VDC0.75 VDC0.9 VDC1 VDC1.2 VDC1.8 VDC2 VDC2.4 VDC
Operate Time
0.1 ms0.25 ms0.35 ms0.4 ms0.5 ms0.55 ms0.6 ms1 ms1.5 ms2 ms3 ms4 ms5 ms6 ms
Release Time
0.02 ms0.03 ms0.05 ms0.1 ms0.15 ms0.2 ms0.5 ms1 ms1.5 ms2 ms3 ms4 ms5 ms6 ms
Features
-DiodeDiode, Magnetic ShieldMagnetic ShieldSealed - Flux ProtectionSealed - FullySealed - HermeticallyTTL Driven
Mounting Type
-Chassis MountSurface MountThrough Hole
Termination Style
-AxialBGAGull WingJ LeadPC PinSMD (SMT) TabSolder Lug
Operating Temperature
-65°C ~ 125°C-55°C ~ 85°C-40°C ~ 125°C-40°C ~ 60°C-40°C ~ 70°C-40°C ~ 85°C-30°C ~ 70°C-25°C ~ 60°C-20°C ~ 125°C-20°C ~ 70°C-20°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
875Results

Showing
of 875
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
9002-05-11
9002-05-11
RELAY RF SPST-NO 500MA 5V
Coto Technology
6,514
In Stock
1 : ¥51.30000
Tube
Tube
Active
Non Latching
14.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.35 ms
0.1 ms
Diode, Magnetic Shield
Through Hole
PC Pin
-20°C ~ 85°C
9202-05-20
9202-05-20
RELAY RF SPST-NO 500MA 5V
Coto Technology
8,208
In Stock
1 : ¥63.82000
Tube
Tube
Active
Non Latching
33.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.4 ms
0.1 ms
Sealed - Hermetically
Surface Mount
J Lead
-20°C ~ 85°C
9002 Series
9002-05-00
RELAY RF SPST-NO 500MA 5V
Coto Technology
9,315
In Stock
1 : ¥64.35000
Tube
Tube
Active
Non Latching
14.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.35 ms
0.1 ms
-
Through Hole
PC Pin
-20°C ~ 85°C
9002 Series
9002-05-01
RELAY RF SPST-NO 500MA 5V
Coto Technology
8,715
In Stock
1 : ¥66.94000
Tube
Tube
Active
Non Latching
14.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.35 ms
0.1 ms
Diode
Through Hole
PC Pin
-20°C ~ 85°C
9002-05-10
9002-05-10
RELAY RF SPST-NO 500MA 5V
Coto Technology
868
In Stock
1 : ¥70.16000
Tube
Tube
Active
Non Latching
14.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.35 ms
0.1 ms
Magnetic Shield
Through Hole
PC Pin
-20°C ~ 85°C
9400J-SERIES
9402-05-20
RELAY RF SPST-NO 500MA 5V
Coto Technology
9,372
In Stock
1 : ¥70.79000
Tube
Tube
Active
Non Latching
25 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.4 ms
0.2 ms
-
Surface Mount
J Lead
-20°C ~ 85°C
9800 Series Gullwing
9814-05-00
RELAY RF SPST-NO 250MA 5V
Coto Technology
26,275
In Stock
1 : ¥78.83000
Tube
Tube
Active
Non Latching
33.3 mA
5VDC
SPST-NO (1 Form A)
250 mA
100VAC, 100VDC - Max
3.8 VDC
0.4 VDC
0.25 ms
0.05 ms
Magnetic Shield
Surface Mount
Gull Wing
-20°C ~ 85°C
9000 Series J-lead
9814-05-20
RELAY RF SPST-NO 250MA 5V
Coto Technology
24,518
In Stock
1 : ¥79.55000
Tube
Tube
Active
Non Latching
33.3 mA
5VDC
SPST-NO (1 Form A)
250 mA
100VAC, 100VDC - Max
3.8 VDC
0.4 VDC
0.25 ms
0.05 ms
Magnetic Shield
Surface Mount
J Lead
-20°C ~ 85°C
9800 Series Gullwing
9814-05-00TR
RELAY RF SPST-NO 250MA 5V
Coto Technology
13,556
In Stock
1 : ¥81.87000
Cut Tape (CT)
1,000 : ¥47.77193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
33.3 mA
5VDC
SPST-NO (1 Form A)
250 mA
100VAC, 100VDC - Max
3.8 VDC
0.4 VDC
0.25 ms
0.05 ms
Magnetic Shield
Surface Mount
Gull Wing
-20°C ~ 85°C
CRF05-1A
CRF05-1A
RELAY RF SPST-NO 500MA 5V
Standex-Meder Electronics
975
In Stock
1 : ¥86.43000
Cut Tape (CT)
1,000 : ¥50.65617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
33.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
170VAC, 170VDC - Max
3.75 VDC
0.75 VDC
0.1 ms
0.02 ms
-
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
9290-12-00, 9290-05-00
9290-05-00TR
RELAY RF SPST-NO 500MA 5V
Coto Technology
1,690
In Stock
1 : ¥87.95000
Cut Tape (CT)
1,000 : ¥51.31060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
31.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.4 ms
0.1 ms
Magnetic Shield
Surface Mount
Gull Wing
-20°C ~ 85°C
9290-12-00, 9290-05-00
9270-05-00TR
RELAY RF SPST-NO 500MA 5V
Coto Technology
17,260
In Stock
1 : ¥100.28000
Cut Tape (CT)
1,000 : ¥58.51430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
50 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
2.5 VDC
0.4 VDC
0.4 ms
0.1 ms
Magnetic Shield
Surface Mount
Gull Wing
-20°C ~ 125°C
10,016
In Stock
1 : ¥104.48000
Cut Tape (CT)
400 : ¥81.78105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
28 mA
5VDC
SPDT (1 Form C)
2 A
250VAC, 220VDC - Max
3.75 VDC
0.5 VDC
5 ms
4 ms
-
Surface Mount
Gull Wing
-55°C ~ 85°C
CRF05-1AS
CRF05-1AS
RELAY RF SPST-NO 500MA 5V
Standex-Meder Electronics
3,797
In Stock
1 : ¥107.43000
Cut Tape (CT)
1,000 : ¥62.99992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
33.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
170VAC, 170VDC - Max
3.75 VDC
0.75 VDC
0.1 ms
0.02 ms
-
Surface Mount
BGA
-40°C ~ 125°C
9800 Series Gullwing
9814-03-00
RELAY RF SPST-NO 250MA 3.3V
Coto Technology
2,458
In Stock
1 : ¥112.08000
Tube
Tube
Active
Non Latching
47.1 mA
3.3VDC
SPST-NO (1 Form A)
250 mA
100VAC, 100VDC - Max
2.5 VDC
0.4 VDC
0.25 ms
0.05 ms
Magnetic Shield
Surface Mount
Gull Wing
-20°C ~ 85°C
5,789
In Stock
2,100
Factory
1 : ¥120.30000
Tray
Tray
Active
Non Latching
21.1 mA
5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
4 VDC
0.5 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
2,477
In Stock
1 : ¥133.62000
Cut Tape (CT)
400 : ¥92.06848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
46.7 mA
3VDC
SPDT (1 Form C)
2 A
250VAC, 220VDC - Max
2.25 VDC
0.3 VDC
5 ms
4 ms
-
Surface Mount
Gull Wing
-55°C ~ 85°C
13,265
In Stock
900
Factory
1 : ¥137.02000
Tray
Tray
Active
Non Latching
21.1 mA
5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
4 VDC
0.5 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
12,970
In Stock
1 : ¥137.02000
Cut Tape (CT)
300 : ¥120.63823
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
21.1 mA
5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
4 VDC
0.5 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
ARS-SERIES
ARS14Y4H
RELAY RF SPDT 500MA 4.5V
Panasonic Electric Works
1,244
In Stock
1 : ¥141.40000
Tube
Tube
Active
Non Latching
44.4 mA
4.5VDC
SPDT (1 Form C)
500 mA
30VDC - Max
3.38 VDC
0.45 VDC
10 ms
6 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
ARS-SERIES
ARS14Y12
RELAY RF SPDT 500MA 12V
Panasonic Electric Works
108
In Stock
1 : ¥141.40000
Tube
Tube
Active
Non Latching
16.7 mA
12VDC
SPDT (1 Form C)
500 mA
30VDC - Max
9 VDC
1.2 VDC
10 ms
6 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
5,929
In Stock
5,700
Factory
1 : ¥143.99000
Tray
Tray
Active
Non Latching
21.1 mA
5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
4 VDC
0.5 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
1,670
In Stock
1 : ¥144.79000
Cut Tape (CT)
400 : ¥101.84825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
28 mA
5VDC
SPDT (1 Form C)
2 A
250VAC, 220VDC - Max
3.75 VDC
0.5 VDC
5 ms
4 ms
-
Surface Mount
Gull Wing
-55°C ~ 85°C
3,292
In Stock
1 : ¥146.85000
Tray
Tray
Active
Non Latching
9.1 mA
12VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
9.6 VDC
1.2 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
1,195
In Stock
1 : ¥157.75000
Cut Tape (CT)
400 : ¥110.98785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
11.7 mA
12VDC
SPDT (1 Form C)
2 A
250VAC, 220VDC - Max
9 VDC
1.2 VDC
5 ms
4 ms
-
Surface Mount
Gull Wing
-55°C ~ 85°C
Showing
of 875

High Frequency (RF) Relays


High frequency and RF (radio frequency) relays are high switch speed, high reliability and RF insulated relays designed for use in computers, testing equipment and radio broadcast systems. Additional features may include an internal diode, magnetic shielding and hermetic seals. These surface mount and through-hole relays are differentiated by operate and release time, coil current and contact rating. Contact forms include DPDT, SPDT and SPST configurations.