Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock 295 Factory | 1 : ¥142.11000 Bulk | Bulk | Active | Insert | Female | 16+Ground | 5 | Screw | 250V | 22A | - | -40°C ~ 125°C | |||
14 In Stock 50 Factory | 1 : ¥111.90000 Bulk | Bulk | Active | Insert without Contacts | Female | 25+Ground | 5 | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
88 In Stock 492 Factory | 1 : ¥142.11000 Bulk | Bulk | Active | Insert | Male | 16+Ground | 5 | Screw | 250V | 22A | - | -40°C ~ 125°C | |||
19 In Stock | 1 : ¥143.67000 Bulk | Bulk | Active | Insert | Female | 16+Ground | 5 | Screw | 250V | 16A | - | -40°C ~ 125°C | |||
10 In Stock | 1 : ¥100.98000 Bulk | Bulk | Active | Insert | Female | 16+Ground | 5 | Screw | 250V | 16A | - | -40°C ~ 125°C | |||
1 In Stock 106 Factory | 1 : ¥105.41000 Bulk | Bulk | Active | Insert | Male | 16+Ground | 5 | Screw | 250V | 16A | - | -40°C ~ 125°C | |||
3 In Stock 30 Factory | 1 : ¥111.90000 Bulk | Bulk | Active | Insert without Contacts | Male | 25+Ground | 5 | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
2 In Stock 5 Factory | 1 : ¥162.37000 Bulk | Bulk | Active | Insert | Female | 16+Ground | 5 | Push In | 600V | - | - | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥162.37000 Bulk | Bulk | Active | Insert | Male | 16+Ground | 5 | Push In | 600V | - | - | -40°C ~ 125°C | |||
3 In Stock | 1 : ¥30.95000 Bulk 1 : ¥130.45000 Bulk | Bulk Bulk | Active | Insert without Contacts | Female | 25+Ground | 5 | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥130.45000 Bulk | Bulk | Active | Insert without Contacts | Male | 25+Ground | 5 | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥135.22000 Bulk | Bulk | Active | Insert without Contacts | Female | 16+Ground | 5 | Crimp | 250V | 22A | HE | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥135.22000 Bulk | Bulk | Active | Insert without Contacts | Male | 16+Ground | 5 | Crimp | 250V | 22A | HE | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥107.88000 Bulk | Bulk | Active | Insert | Male | 16+Ground | 5 | Screw | 250V | 16A | - | -40°C ~ 125°C |