Heavy Duty Connector Inserts, Modules

Results: 6
Series
RockStar®Rockstar® HQ
Gender
FemaleMale
Number of Positions
68+Ground17+Ground
Voltage Rating
250V500V690V
Current Rating (Amps)
10A16A40A
Contact Type
HDHE
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Number of Positions
Size
Termination Style
Voltage Rating
Current Rating (Amps)
Contact Type
Operating Temperature
1003210000
1003210000
INSERT MALE 17POS+1GND CRIMP
Weidmüller
139
In Stock
50
Factory
1 : ¥55.43000
Bulk
Bulk
Active
Insert without Contacts
Male
17+Ground
HQ
Crimp
250V
10A
HD
-40°C ~ 125°C
1919970000
1919970000
INSERT MALE 8POS+1GND CRIMP
Weidmüller
12
In Stock
1 : ¥107.88000
Bulk
Bulk
Active
Insert without Contacts
Male
8+Ground
HQ
Crimp
500V
16A
HE
-40°C ~ 125°C
1003200000
1003200000
INSERT FEMALE 17POS+1GND CRIMP
Weidmüller
3
In Stock
59
Factory
1 : ¥38.85000
Bulk
Bulk
Active
Insert without Contacts
Female
17+Ground
HQ
Crimp
250V
10A
HD
-40°C ~ 125°C
1003160000
1003160000
INSERT FEMALE 6POS CRIMP
Weidmüller
6
In Stock
83
Factory
1 : ¥39.79000
Bulk
Bulk
Active
Insert without Contacts
Female
6
HQ
Crimp
690V
40A
HD
-40°C ~ 125°C
1003170000
1003170000
INSERT MALE 6POS CRIMP
Weidmüller
5
In Stock
33
Factory
1 : ¥60.95000
Bulk
Bulk
Active
Insert without Contacts
Male
6
HQ
Crimp
690V
40A
HD
-40°C ~ 125°C
1919980000
1919980000
INSERT FEMALE 8POS+1GND CRIMP
Weidmüller
0
In Stock
Check Lead Time
1 : ¥109.44000
Bulk
Bulk
Active
Insert without Contacts
Female
8+Ground
HQ
Crimp
500V
16A
HE
-40°C ~ 125°C
Showing
of 6

Heavy Duty Connector Inserts, Modules


Heavy Duty Connectors – Inserts and Modules are devices of various sizes and connector arrangements designed to be placed within an outer protective shell to help complete a connector system. These connectors are known for their large conductor contact size and for having large current and voltage ratings, up to hundreds of volts and dozens of amps.