Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
607 In Stock | 1 : ¥74.54000 Bulk | Bulk | Active | Module without Contacts | Female | 8 | - | Crimp | 400V | 16A | Han® | -40°C ~ 125°C | |||
125 In Stock | 1 : ¥80.70000 Bulk | Bulk | Active | Module without Contacts | Female | 4 | - | Crimp | 600V | 40A | Han® C | -40°C ~ 125°C | |||
207 In Stock | 1 : ¥167.39000 Bulk | Bulk | Active | Insert without Contacts | Male | 108+Ground | 24B | Crimp | 600V | 10A | Han® D | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥75.86000 Bulk | Bulk | Active | Module without Contacts | Male | 12 | - | Crimp | 250V | 10A | Han® D | -40°C ~ 125°C |