1419887 | |
---|---|
DigiKey Part Number | 277-17092-ND |
Manufacturer | |
Manufacturer Product Number | 1419887 |
Description | CONTACT INSERT MODULE TYPE: RJ45 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert, RJ45 Yellow 8p8c Position IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert, RJ45 | |
Gender | Male | |
Number of Positions | 8p8c | |
Size | - | |
Termination Style | IDC | |
Voltage Rating | 50V | |
Current Rating (Amps) | 1A | |
Contact Type | - | |
Operating Temperature | -25°C ~ 60°C | |
Color | Yellow | |
Housing Material | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.71000 | ¥186.71 |