1428850000 | |
---|---|
DigiKey Part Number | 281-8981-ND |
Manufacturer | |
Manufacturer Product Number | 1428850000 |
Description | MODULE INSERT FOR INDUSTRIAL CON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Beige 12 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 12 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | ConCept HD | |
Operating Temperature | -40°C ~ 125°C | |
Color | Beige | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.53000 | ¥47.53 |
10 | ¥43.16700 | ¥431.67 |
25 | ¥40.88800 | ¥1,022.20 |
50 | ¥39.93740 | ¥1,996.87 |
100 | ¥38.03520 | ¥3,803.52 |
250 | ¥33.28056 | ¥8,320.14 |
500 | ¥32.32972 | ¥16,164.86 |
1,000 | ¥27.57534 | ¥27,575.34 |
2,500 | ¥25.67360 | ¥64,184.00 |