Heavy Duty Connector Inserts, Modules

Results: 2
Series
Rockstar® DSTV-HERockstar® HE
Termination Style
ScrewTerminal Block, Straight - Screw
Current Rating (Amps)
16A24A
Operating Temperature
-40°C ~ 110°C-40°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Number of Positions
Size
Termination Style
Voltage Rating
Current Rating (Amps)
Contact Type
Operating Temperature
1200200000
1200200000
INSERT FEMALE 6POS+1GND SCREW
Weidmüller
79
In Stock
498
Factory
1 : ¥91.79000
Bulk
Bulk
Active
Insert
Female
6+Ground
3
Screw
500V
24A
-
-40°C ~ 125°C
1848600000
1848600000
INSERT FEMALE 6P+1GND TERM BLOCK
Weidmüller
0
In Stock
Check Lead Time
10 : ¥149.17900
Bulk
Bulk
Active
Insert
Female
6+Ground
3
Terminal Block, Straight - Screw
500V
16A
-
-40°C ~ 110°C
Showing
of 2

Heavy Duty Connector Inserts, Modules


Heavy Duty Connectors – Inserts and Modules are devices of various sizes and connector arrangements designed to be placed within an outer protective shell to help complete a connector system. These connectors are known for their large conductor contact size and for having large current and voltage ratings, up to hundreds of volts and dozens of amps.