Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock 69 Factory | 1 : ¥82.46000 Bulk | Bulk | Active | Hood | Side Entry | B6 | Locking Clip (1) on Base Bottom | PG13.5 | 2.362" L x 1.732" W x 2.047" H (60.00mm x 44.00mm x 52.00mm) | - | Salt Water Resistant | IP66/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
2 In Stock 85 Factory | 1 : ¥102.95000 Bulk | Bulk | Active | Hood | Top Entry | B6 | Locking Clip (1) on Base Bottom | PG13.5 | 2.362" L x 1.732" W x 2.047" H (60.00mm x 44.00mm x 52.00mm) | - | Salt Water Resistant | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥196.80000 Bulk | Bulk | Active | Hood - Coupling | Bottom Entry | B6 | Locking Clip (1) on Hood Top | PG13.5 | 2.362" L x 1.732" W x 2.953" H (60.00mm x 44.00mm x 75.00mm) | - | Cable to Cable, Salt Water Resistant | IP66/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C |