Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock | 1 : ¥142.65000 Bulk | Bulk | Active | Hood | Top Entry | 6B | Locking Clip (1) on Base Bottom | PG16 | 2.362" L x 1.713" W x 2.087" H (60.00mm x 43.50mm x 53.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
10 In Stock | 1 : ¥152.51000 Bulk | Bulk | Active | Hood | Top Entry | 6B | Locking Clip (1) on Base Bottom | M20 | 2.362" L x 1.713" W x 2.087" H (60.00mm x 43.50mm x 53.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
8 In Stock | 1 : ¥96.23000 Bulk | Bulk | Active | Hood | Top Entry | 6B | Locking Clip (1) on Base Bottom | PG13.5 | 2.362" L x 1.713" W x 2.087" H (60.00mm x 43.50mm x 53.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
7 In Stock | 1 : ¥123.95000 Bulk | Bulk | Active | Hood | Side Entry | 6B | Locking Clip (1) on Base Bottom | PG13.5 | 2.362" L x 1.713" W x 1.850" H (60.00mm x 43.50mm x 47.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
8 In Stock | 1 : ¥285.30000 Bulk | Bulk | Active | Hood | Side Entry | 6B | Locking Clip (1) on Base Bottom | M25 | 2.362" L x 1.713" W x 3.150" H (60.00mm x 43.50mm x 80.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 10 : ¥108.86700 Bulk | Bulk | Active | Hood | Side Entry | 6B | Locking Clip (1) on Base Bottom | M25 | 2.362" L x 1.713" W x 1.850" H (60.00mm x 43.50mm x 47.00mm) | Gray | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 5 : ¥244.46000 Bulk | Bulk | Active | Hood | Side Entry | 6B | Locking Clip (1) on Base Bottom | PG21 | 2.362" L x 1.713" W x 3.150" H (60.00mm x 43.50mm x 80.00mm) | Gray | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 5 : ¥252.98000 Bulk | Bulk | Active | Hood | Top Entry | 6B | Locking Clip (1) on Base Bottom | M25 | 2.362" L x 1.713" W x 2.953" H (60.00mm x 43.50mm x 75.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 5 : ¥259.76400 Bulk | Bulk | Active | Hood | Top Entry | 6B | Locking Clip (1) on Base Bottom | PG21 | 2.362" L x 1.713" W x 2.953" H (60.00mm x 43.50mm x 75.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 5 : ¥278.60200 Bulk | Bulk | Active | Hood | Side Entry | 6B | Locking Clip (1) on Base Bottom | M32 | 2.362" L x 1.713" W x 3.150" H (60.00mm x 43.50mm x 80.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 10 : ¥116.29700 Bulk | Bulk | Active | Hood | Side Entry | 6B | Locking Clip (1) on Base Bottom | M20 | 2.362" L x 1.713" W x 1.850" H (60.00mm x 43.50mm x 47.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 10 : ¥123.06400 Bulk | Bulk | Active | Hood | Side Entry | 6B | Locking Clip (1) on Base Bottom | PG16 | 2.362" L x 1.713" W x 1.850" H (60.00mm x 43.50mm x 47.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 10 : ¥127.11900 Bulk | Bulk | Active | Hood | Top Entry | 6B | Locking Clip (1) on Base Bottom | M25 | 2.362" L x 1.713" W x 2.087" H (60.00mm x 43.50mm x 53.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 5 : ¥257.96000 Bulk | Bulk | Active | Hood | Top Entry | 6B | Locking Clip (1) on Base Bottom | PG29 | 2.362" L x 1.713" W x 2.953" H (60.00mm x 43.50mm x 75.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 5 : ¥308.32200 Bulk | Bulk | Active | Hood | Top Entry | 6B | Locking Clip (1) on Base Bottom | M25 | 2.362" L x 1.713" W x 2.953" H (60.00mm x 43.50mm x 75.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 5 : ¥308.32200 Bulk | Bulk | Active | Hood | Side Entry | 6B | Locking Clip (1) on Base Bottom | PG29 | 2.362" L x 1.713" W x 3.150" H (60.00mm x 43.50mm x 80.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C |