Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock 138 Factory | 1 : ¥477.68000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | B10 | Locking Clip (1) on Base Bottom | M20 | 3.661" L x 2.244" W x 2.913" H (93.00mm x 57.00mm x 74.00mm) | Black | Cover, Feed Through | IP66 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥378.56000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | B10 | Locking Clip (1) on Base Bottom | M20 | 3.661" L x 2.244" W x 2.913" H (93.00mm x 57.00mm x 74.00mm) | Black | Feed Through | IP66 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -40°C ~ 125°C |