Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 1 : ¥515.43000 Bulk 1 : ¥986.14000 Bulk | Bulk Bulk | Active | Base - Panel Mount | Side Entry | 8 | Screw Locks on Hood | - | 8.976" L x 10.236" W x 3.327" H (228.00mm x 260.00mm x 84.50mm) | Black | - | IP68 - Dust Tight, Waterproof | Aluminum, Die Cast | Powder Coated | -50°C ~ 120°C | |||
15 In Stock 50 Factory | 1 : ¥688.34000 Bulk | Bulk | Active | Hood | Bottom Entry | 8 | Screw Locks on Hood | - | 7.559" L x 2.520" W x 4.724" H (192.00mm x 64.00mm x 120.00mm) | Black | - | IP68 - Dust Tight, Waterproof | Aluminum, Die Cast | Powder Coated | -50°C ~ 120°C | |||
0 In Stock Check Lead Time | 1 : ¥516.70000 Bulk | Bulk | Active | Base - Box Mount | Bottom Entry | 8 | Screw Locks on Hood | - | 8.504" L x 2.835" W x 1.959" H (216.00mm x 72.00mm x 49.75mm) | Black | - | IP68 - Dust Tight, Waterproof | Aluminum, Die Cast | Powder Coated | -50°C ~ 120°C |