Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥320.40000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | M20 | 1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm) | Black | - | IP44 | Zinc, Die Cast | Epoxy Powder Paint | -40°C ~ 125°C | |||
3 In Stock | 1 : ¥2,809.27000 - | - | Active | Hood - 90° | Side Entry | 16B | Screw Locks on Hood | M32 | - | Black | - | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
1 In Stock | 1 : ¥750.71000 Bulk | Bulk | Active | Hood | Top Entry | 16B | Screw Locks on Hood | M32 | 6.496" L x 2.283" W x 4.350" H (165.00mm x 58.00mm x 110.50mm) | Black | - | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C |