Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,220 In Stock | 1 : ¥85.69000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 3A | Locking Clip (1) on Base Bottom | - | 1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm) | Gray | - | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
510 In Stock | 1 : ¥220.61000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 16B | Locking Clip (2) on Base Bottom | - | 4.449" L x 1.709" W x 1.138" H (113.00mm x 43.40mm x 28.90mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
37 In Stock | 1 : ¥264.98000 Bulk | Bulk | Active | Hood | Top Entry | 16B | Locking Clip (2) on Base Bottom | M32 | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
46 In Stock | 1 : ¥337.84000 Bulk | Bulk | Active | Hood | Side Entry | 16B | Locking Clip (2) on Base Bottom | M40 | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
1 In Stock | 1 : ¥676.10000 Bulk | Bulk | Active | Hood - Coupling | Bottom Entry | 16B | Locking Clip (1) on Hood Top | M32 | 3.681" L x 1.693" W x 3.087" H (93.50mm x 43.00mm x 78.40mm) | Gray | Cable to Cable | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥383.57000 Bulk | Bulk | Active | Hood | Top Entry | 16B | Locking Clip (2) on Hood | M40 | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C |