Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock | 1 : ¥118.85000 Bulk | Bulk | Active | Hood | Top Entry | H16B | Locking Clip (1) on Base Bottom | M32 | 3.681" L x 1.693" W x 2.362" H (93.50mm x 43.00mm x 60.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
28 In Stock | 1 : ¥93.85000 Bulk | Bulk | Active | Hood | Side Entry | H16B | Locking Clip (2) on Hood | M25 | 3.681" L x 1.693" W x 2.362" H (93.50mm x 43.00mm x 60.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C |