Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113 In Stock 1,476 Factory | 1 : ¥58.23000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 1 | Locking Clip (1) on Base Bottom | - | 1.417" L x 1.654" W x 0.906" H (36.00mm x 42.00mm x 23.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
75 In Stock 187 Factory | 1 : ¥34.26000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 1 | Locking Clip (1) on Base Bottom | - | 1.654" L x 1.417" W x 0.906" H (42.00mm x 36.00mm x 23.00mm) | - | - | IP65 - Dust Tight, Water Resistant | Polycarbonate (PC) | - | - | |||
15 In Stock | 1 : ¥132.53000 Bulk | Bulk | Active | Hood | Top Entry | 1 | Locking Clip (1) on Hood | M20 | 1.043" L x 1.051" W x 2.106" H (26.50mm x 26.70mm x 53.50mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
0 In Stock Check Lead Time | 1 : ¥79.32000 Bulk | Bulk | Active | Hood - Coupling | Bottom Entry | 1 | Locking Clip (1) on Hood | M20 | 1.043" L x 1.043" W x 2.106" H (26.50mm x 26.50mm x 53.50mm) | Gray | Cable to Cable | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - |