1652410000 | |
---|---|
DigiKey Part Number | 281-2178-ND |
Manufacturer | |
Manufacturer Product Number | 1652410000 |
Description | CONN BASE BOTTOM ENTRY SZ1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 1 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 1 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 1.654" L x 1.417" W x 0.906" H (42.00mm x 36.00mm x 23.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.26000 | ¥34.26 |
10 | ¥31.13100 | ¥311.31 |
25 | ¥29.48240 | ¥737.06 |
50 | ¥28.79700 | ¥1,439.85 |
100 | ¥27.42580 | ¥2,742.58 |
250 | ¥24.14244 | ¥6,035.61 |