Heavy Duty Connector Housings, Hoods, Bases

Results: 140
Series
Han-Snap®Han® BHan® EasyHan® EMCHan® HPRHan® M
Connector Type
Base - Box MountBase - Panel MountBase - Panel Mount 90°HoodHood - Coupling
Style
Bottom EntryFront Entry, DualSide and Top EntrySide EntryTop EntryTop Entry, Dual
Size
16B24B32B48B
Lock Location
-Locking Clip (1) on Base BottomLocking Clip (1) on HoodLocking Clip (1) on Hood TopLocking Clip (2) on Base BottomLocking Clip (2) on HoodLocking Clip (2) on Hood TopScrew Locks on HoodSide Latch Lock on Hood
Thread Size
-M25M32M40M50PG21PG29
Size / Dimension
3.681" L x 1.693" W x 1.772" H (93.50mm x 43.00mm x 45.00mm)3.681" L x 1.693" W x 1.866" H (93.50mm x 43.00mm x 47.40mm)3.681" L x 1.693" W x 2.402" H (93.50mm x 43.00mm x 61.00mm)3.681" L x 1.693" W x 2.461" H (93.50mm x 43.00mm x 62.50mm)3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)3.681" L x 1.693" W x 3.087" H (93.50mm x 43.00mm x 78.40mm)3.681" L x 1.693" W x 3.622" H (93.50mm x 43.00mm x 92.00mm)3.701" L x 3.248" W x 3.701" H (94.00mm x 82.50mm x 94.00mm)3.701" L x 3.248" W x 3.795" H (94.00mm x 82.50mm x 96.40mm)3.701" L x 3.248" W x 4.331" H (94.00mm x 82.50mm x 110.00mm)4.193" L x 2.795" W x 2.953" H (106.50mm x 71.00mm x 75.00mm)4.413" L x 1.693" W x 3.917" H (112.10mm x 43.00mm x 99.50mm)
Housing Color
-BlackGray
Features
-Cable to CableCoverCover, Feed ThroughFeed Through
Ingress Protection
IP54 - Dust Protected, Water ResistantIP65 - Dust Tight, Water ResistantIP65/IP67 - Dust Tight, Water Resistant, WaterproofIP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die CastPolycarbonate (PC)
Housing Finish
-EMC CoatingEpoxy Powder PaintPowder Coated
Stocking Options
Environmental Options
Media
Marketplace Product
140Results

Showing
of 140
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Style
Size
Lock Location
Thread Size
Size / Dimension
Housing Color
Features
Ingress Protection
Housing Material
Housing Finish
Operating Temperature
09300160301
09300160301
CONN BASE BOTTOM ENTRY SZ16B
HARTING
507
In Stock
1 : ¥220.61000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
16B
Locking Clip (2) on Base Bottom
-
4.449" L x 1.709" W x 1.138" H (113.00mm x 43.40mm x 28.90mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
MFG_19400160512
19400160512
CONN HOOD SIDE ENTRY SZ16B M32
HARTING
86
In Stock
1 : ¥697.10000
Bulk
Bulk
Active
Hood
Side Entry
16B
Screw Locks on Hood
M32
6.496" L x 2.283" W x 4.350" H (165.00mm x 58.00mm x 110.50mm)
Black
-
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
Epoxy Powder Paint
-40°C ~ 125°C
09300160520
09300160520
CONN HOOD SIDE ENTRY SZ16B PG21
HARTING
199
In Stock
1 : ¥269.32000
Bulk
Bulk
Active
Hood
Side Entry
16B
Locking Clip (2) on Base Bottom
PG21
3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19300161256
19300161256
CONN BASE SIDE ENTRY SZ16B M25
HARTING
240
In Stock
1 : ¥311.14000
Bulk
Bulk
Active
Base - Box Mount
Side Entry
16B
Locking Clip (1) on Base Bottom
M25
4.606" L x 2.244" W x 2.205" H (117.00mm x 57.00mm x 56.00mm)
Gray
Cover
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19300160466
19300160466
CONN HOOD TOP DUAL SZ16B M25
HARTING
27
In Stock
1 : ¥448.52000
Bulk
Bulk
Active
Hood
Top Entry, Dual
16B
Locking Clip (2) on Base Bottom
M25
3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
MFG_09300320301
09300320301
CONN BASE BOTTOM ENTRY SZ32B
HARTING
162
In Stock
1 : ¥457.71000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
32B
Locking Clip (2) on Base Bottom
-
4.882" L x 3.543" W x 1.339" H (124.00mm x 90.00mm x 34.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
09300320521
09300320521
CONN HOOD SIDE ENTRY SZ32B PG29
HARTING
152
In Stock
1 : ¥484.91000
Bulk
Bulk
Active
Hood
Side Entry
32B
Locking Clip (2) on Base Bottom
PG29
3.701" L x 3.248" W x 3.701" H (94.00mm x 82.50mm x 94.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19300160252
19300160252
CONN BASE SIDE ENTRY SZ16B M32
HARTING
218
In Stock
1 : ¥592.45000
Bulk
Bulk
Active
Base - Box Mount
Side Entry
16B
Locking Clip (1) on Base Bottom
M32
4.606" L x 2.244" W x 3.181" H (117.00mm x 57.00mm x 80.80mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19300320428
19300320428
CONN HOOD TOP ENTRY SZ32B M40
HARTING
60
In Stock
1 : ¥689.79000
Bulk
Bulk
Active
Hood
Top Entry
32B
Locking Clip (2) on Base Bottom
M40
3.701" L x 3.248" W x 3.701" H (94.00mm x 82.50mm x 94.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19370160527
19370160527
CONN HOOD SIDE ENTRY SZ16B M32
HARTING
220
In Stock
1 : ¥733.06000
Bulk
Bulk
Active
Hood
Side Entry
16B
Locking Clip (2) on Base Bottom
M32
3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Black
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Epoxy Powder Paint
-40°C ~ 125°C
09400480451
09400480451
CONN BASE BOTTOM ENTRY SZ48B
HARTING
45
In Stock
1 : ¥3,488.22000
Bulk
Bulk
Active
Base - Box Mount
Bottom Entry
48B
Screw Locks on Hood
-
7.559" L x 4.409" W x 5.197" H (192.00mm x 112.00mm x 132.00mm)
Black
-
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19300320528
19300320528
CONN HOOD SIDE ENTRY SZ32B M40
HARTING
61
In Stock
1 : ¥477.34000
Bulk
Bulk
Active
Hood
Side Entry
32B
Locking Clip (2) on Base Bottom
M40
3.701" L x 3.248" W x 3.701" H (94.00mm x 82.50mm x 94.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19400160411
19400160411
CONN HOOD TOP ENTRY SZ16B M25
HARTING
81
In Stock
1 : ¥708.66000
Bulk
Bulk
Active
Hood
Top Entry
16B
Screw Locks on Hood
M25
6.496" L x 2.283" W x 4.350" H (165.00mm x 58.00mm x 110.50mm)
Black
-
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19300160428
19300160428
CONN HOOD TOP ENTRY SZ16B M40
HARTING
77
In Stock
1 : ¥274.67000
Bulk
Bulk
Active
Hood
Top Entry
16B
Locking Clip (2) on Base Bottom
M40
3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
Han EMC 16B Series
09628160301
CONN BASE BOTTOM ENTRY SZ16B
HARTING
79
In Stock
1 : ¥354.84000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
16B
Locking Clip (2) on Base Bottom
-
4.449" L x 1.693" W x 1.134" H (113.00mm x 43.00mm x 28.80mm)
-
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
EMC Coating
-40°C ~ 125°C
19300161521
19300161521
CONN HOOD SIDE ENTRY SZ16B M25
HARTING
24
In Stock
1 : ¥173.76000
Bulk
Bulk
Active
Hood
Side Entry
16B
Locking Clip (2) on Base Bottom
M25
3.681" L x 1.693" W x 2.461" H (93.50mm x 43.00mm x 62.50mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19300161522
19300161522
CONN HOOD SIDE ENTRY SZ16B M32
HARTING
15
In Stock
1 : ¥175.64000
Bulk
Bulk
Active
Hood
Side Entry
16B
Locking Clip (2) on Base Bottom
M32
3.681" L x 1.693" W x 2.461" H (93.50mm x 43.00mm x 62.50mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
MFG_09300161520
09300161520
CONN HOOD SIDE ENTRY SZ16B PG21
HARTING
34
In Stock
1 : ¥178.44000
Bulk
Bulk
Active
Hood
Side Entry
16B
Locking Clip (2) on Base Bottom
PG21
3.681" L x 1.693" W x 2.461" H (93.50mm x 43.00mm x 62.50mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19300161541
19300161541
CONN HOOD SIDE ENTRY SZ16B M25
HARTING
11
In Stock
1 : ¥204.88000
Bulk
Bulk
Active
Hood
Side Entry
16B
Locking Clip (1) on Base Bottom
M25
3.681" L x 1.693" W x 2.461" H (93.50mm x 43.00mm x 62.50mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19300160427
19300160427
CONN HOOD TOP ENTRY SZ16B M32
HARTING
37
In Stock
1 : ¥264.98000
Bulk
Bulk
Active
Hood
Top Entry
16B
Locking Clip (2) on Base Bottom
M32
3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
09300160307
09300160307
CONN BASE BOTTOM ENTRY SZ16B
HARTING
32
In Stock
1 : ¥294.14000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
16B
Locking Clip (1) on Base Bottom
-
4.449" L x 1.709" W x 1.138" H (113.00mm x 43.40mm x 28.90mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19300160528
19300160528
CONN HOOD SIDE ENTRY SZ16B M40
HARTING
46
In Stock
1 : ¥337.84000
Bulk
Bulk
Active
Hood
Side Entry
16B
Locking Clip (2) on Base Bottom
M40
3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19300160437
19300160437
CONN HOOD TOP ENTRY SZ16B M32
HARTING
8
In Stock
1 : ¥382.21000
Bulk
Bulk
Active
Hood
Top Entry
16B
Locking Clip (2) on Hood
M32
3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19300160737
19300160737
CONN HOOD CPLNG BOTTOM SZ16B M32
HARTING
51
In Stock
1 : ¥383.40000
Bulk
Bulk
Active
Hood - Coupling
Bottom Entry
16B
Locking Clip (2) on Hood Top
M32
3.681" L x 1.693" W x 3.087" H (93.50mm x 43.00mm x 78.40mm)
Gray
Cable to Cable
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
19300160447
19300160447
CONN HOOD TOP ENTRY SZ16B M32
HARTING
24
In Stock
1 : ¥390.38000
Bulk
Bulk
Active
Hood
Top Entry
16B
Locking Clip (1) on Base Bottom
M32
3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
Showing
of 140

Heavy Duty Connector Housings, Hoods, Bases


Products within this family are the outermost components of modular connector systems listed as "heavy duty," which serve to hold components known as frames, within which inserts and modules are mounted, within which the contacts that carry electrical power or signals are contained. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.