Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : ¥171.55000 Bulk 1 : ¥471.56000 Bulk | Bulk Bulk | Active | Base - Box Mount | Side Entry | 9 | Locking Clip (1) on Base Bottom | M32 | 4.961" L x 3.642" W x 3.110" H (126.00mm x 92.50mm x 79.00mm) | Gray | Feed Through | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
4 In Stock 7 Factory | 1 : ¥339.28000 Bulk | Bulk | Active | Hood | Side Entry | 9 | Locking Clip (1) on Base Bottom | M32 | 3.701" L x 3.248" W x 3.110" H (94.00mm x 82.50mm x 79.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
2 In Stock | 1 : ¥407.12000 Bulk 1 : ¥125.22000 Bag | Bulk Bag | Active | Base - Panel Mount | Bottom Entry | 9 | Locking Clip (1) on Base Bottom | - | 4.984" L x 3.504" W x 1.496" H (126.60mm x 89.00mm x 38.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
0 In Stock Check Lead Time | 1 : ¥349.83000 Bulk | Bulk | Active | Hood | Top Entry | 9 | Locking Clip (1) on Base Bottom | M32 | 3.701" L x 3.248" W x 3.110" H (94.00mm x 82.50mm x 79.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
0 In Stock Check Lead Time | 1 : ¥363.77000 Bulk | Bulk | Active | Hood | Side Entry | 9 | Locking Clip (1) on Base Bottom | PG29 | 3.701" L x 3.248" W x 3.110" H (94.00mm x 82.50mm x 79.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
0 In Stock Check Lead Time | 1 : ¥363.77000 Bulk | Bulk | Active | Hood | Top Entry | 9 | Locking Clip (1) on Base Bottom | PG29 | 3.701" L x 3.248" W x 3.110" H (94.00mm x 82.50mm x 79.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
0 In Stock Check Lead Time | 1 : ¥477.34000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 9 | Locking Clip (1) on Base Bottom | - | 4.984" L x 3.504" W x 1.496" H (126.60mm x 89.00mm x 38.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
0 In Stock Check Lead Time | 1 : ¥490.18000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 9 | Locking Clip (1) on Base Bottom | PG29 | 4.961" L x 3.642" W x 3.110" H (126.00mm x 92.50mm x 79.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
0 In Stock Check Lead Time | 1 : ¥627.39000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 9 | Locking Clip (1) on Base Bottom | PG29 | 4.961" L x 3.642" W x 3.110" H (126.00mm x 92.50mm x 79.00mm) | Gray | Cover | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - |