Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock | 1 : ¥48.54000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | A3/4 | Locking Clip (1) on Base Bottom | - | 1.102" L x 1.575" W x 0.866" H (28.00mm x 40.00mm x 22.00mm) | - | - | IP65 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -40°C ~ 100°C | |||
41 In Stock | 1 : ¥24.48000 Bulk | Bulk | Active | Hood - 90° | Side Entry | A3/4 | Locking Clip (1) on Base Bottom | M20 | 1.055" L x 1.055" W x 1.906" H (26.80mm x 26.80mm x 48.40mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -40°C ~ 100°C | |||
46 In Stock | 1 : ¥36.05000 Bulk | Bulk | Active | Base - Panel Mount 90° | Side Entry | A3/4 | Locking Clip (1) on Base Bottom | - | 1.575" L x 1.094" W x 1.024" H (40.00mm x 27.80mm x 26.00mm) | - | - | IP65 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -40°C ~ 100°C | |||
95 In Stock | 1 : ¥49.90000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | A3/4 | Locking Clip (1) on Base Bottom | - | 1.102" L x 1.594" W x 0.866" H (28.00mm x 40.50mm x 22.00mm) | - | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | - | -40°C ~ 100°C | |||
30 In Stock | 1 : ¥70.22000 Bulk | Bulk | Active | Hood - Coupling | Bottom Entry | A3/4 | Locking Clip (1) on Base Bottom | M20 | 1.043" L x 1.043" W x 1.969" H (26.50mm x 26.50mm x 50.00mm) | - | Cable to Cable | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | - | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 50 : ¥111.12280 Bulk | Bulk | Active | Base - Panel Mount 90° | Side Entry | A3/4 | Locking Clip (1) on Base Bottom | M20 | 1.575" L x 1.094" W x 1.024" H (40.00mm x 27.80mm x 26.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 50 : ¥121.44320 Bulk | Bulk | Active | Base - Panel Mount 90° | Side Entry | A3/4 | Locking Clip (1) on Base Bottom | M20 | 1.575" L x 1.094" W x 1.024" H (40.00mm x 27.80mm x 26.00mm) | - | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | - | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 1 : ¥158.46000 Bulk | Bulk | Active | Hood | Top Entry | A3/4 | Locking Clip (1) on Base Bottom | M20 | 1.043" L x 1.043" W x 1.969" H (26.50mm x 26.50mm x 50.00mm) | - | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | - | -40°C ~ 100°C | |||
20 In Stock | 1 : ¥58.66000 Bulk | Bulk | Active | Base - Panel Mount 90° | Bottom Entry | A3/4 | Locking Clip (1) on Base Bottom | - | 1.575" L x 1.094" W x 1.024" H (40.00mm x 27.80mm x 26.00mm) | - | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | - | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 50 : ¥30.14600 Bulk | Bulk | Active | Hood | Top Entry | A3/4 | Locking Clip (1) on Base Bottom | M20 | 1.055" L x 1.055" W x 1.969" H (26.80mm x 26.80mm x 50.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -40°C ~ 100°C | |||
10 In Stock | 1 : ¥45.48000 Bulk | Bulk | Active | Hood - Coupling | Bottom Entry | A3/4 | Locking Clip (1) on Hood | M20 | 1.043" L x 1.043" W x 1.969" H (26.50mm x 26.50mm x 50.00mm) | Gray | Cable to Cable | IP65 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 50 : ¥140.27340 Bulk | Bulk | Active | Hood - 90° | Side Entry | A3/4 | Locking Clip (1) on Base Bottom | M20 | 1.055" L x 1.055" W x 1.906" H (26.80mm x 26.80mm x 48.40mm) | - | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | - | -40°C ~ 100°C |