Heavy Duty Connector Contacts

Results: 6
Pin or Socket
PinSocket
Wire Gauge
14 AWG16 AWG18 AWG20 AWG22-26 AWG
Contact Finish Thickness
78.7µin (2.00µm)118.1µin (3.00µm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
Rockstar HDC HD Series
1651530000
CONTACT H.D. CRIMP PIN 100/PK
Weidmüller
199
In Stock
2,000
Factory
1 : ¥558.92000
Bulk
Bulk
Active
Machined
Pin
Crimp
20 AWG
Silver
118.1µin (3.00µm)
1651600000
1651600000
CONTACT H.D. CRIMP SOCKET 16AWG
Weidmüller
829
In Stock
1 : ¥9.52000
Bulk
Bulk
Active
Machined
Socket
Crimp
16 AWG
Silver
118.1µin (3.00µm)
1601750000
1601750000
CONTACT H.D. CRIMP PIN 100/PK
Weidmüller
6
In Stock
2,000
Factory
1 : ¥552.07000
Bulk
Bulk
Active
Machined
Pin
Crimp
18 AWG
Silver
118.1µin (3.00µm)
1201300000
1201300000
CONTACT H.D. CRIMP SOCKET 100/PK
Weidmüller
1
In Stock
800
Factory
1 : ¥298.51000
Bulk
Bulk
Active
Machined
Socket
Crimp
16 AWG
Silver
78.7µin (2.00µm)
1651570000
1651570000
CONTACT H.D. CRIMP SOCKET 100/PK
Weidmüller
0
In Stock
2,000
Factory
Check Lead Time
100 : ¥451.21580
Bulk
Bulk
Active
Machined
Socket
Crimp
22-26 AWG
Silver
118.1µin (3.00µm)
1651610000
1651610000
CONTACT H.D. CRIMP SOCKET 100/PK
Weidmüller
1
In Stock
900
Factory
1 : ¥559.91000
Bulk
Bulk
Active
Machined
Socket
Crimp
14 AWG
Silver
118.1µin (3.00µm)
Showing
of 6

Heavy Duty Connector Contacts


Products in this family are interconnect system components designed to be applied to a conductor, typically by means of a crimp connection, and inserted into a compatible insulation and retention component known as an insert, which is subsequently mounted within several other components (e.g. frame, hood) to construct a completed connector. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.