Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock | 1 : ¥163.14000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | M25 | 1.063" L x 1.102" W x 1.654" H (27.00mm x 28.00mm x 42.00mm) | Gray | - | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
39 In Stock | 1 : ¥244.32000 Bulk | Bulk | Active | Hood | Top Entry | 6B | Locking Clip (1) on Base Bottom | M25 | 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
16 In Stock | 1 : ¥320.24000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 10B | Locking Clip (1) on Base Bottom | - | 3.661" L x 1.709" W x 1.138" H (93.00mm x 43.40mm x 28.90mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
4 In Stock | 1 : ¥390.38000 Bulk | Bulk | Active | Hood | Top Entry | 16B | Locking Clip (1) on Base Bottom | M32 | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥391.91000 Bulk | Bulk | Active | Hood | Top Entry | 16B | Locking Clip (1) on Base Bottom | M40 | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C |