Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : ¥56.70000 Bulk | Bulk | Active | Hood | Side or Top Entry | B6 | Locking Clip (1) on Base Bottom | - | 2.362" L x 1.929" W x 2.382" H (60.00mm x 49.00mm x 60.50mm) | Black | - | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Polyamide (PA), Nylon | - | -40°C ~ 125°C | |||
80 In Stock 185 Factory | 1 : ¥100.91000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | B6 | Locking Clip (1) on Base Bottom | - | 3.169" L x 2.087" W x 1.201" H (80.50mm x 53.00mm x 30.50mm) | Black | - | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Polyamide (PA), Nylon | - | -40°C ~ 100°C |