Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,200 In Stock | 1 : ¥85.69000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 3A | Locking Clip (1) on Base Bottom | - | 1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm) | Gray | - | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
7 In Stock | 1 : ¥801.49000 Bulk | Bulk | Active | Hood | Side Entry | 3A | Locking Clip (1) on Base Bottom | M20 | 1.063" L x 1.063" W x 2.126" H (27.00mm x 27.00mm x 54.00mm) | - | - | IP67 - Dust Tight, Waterproof | Stainless Steel | - | -40°C ~ 125°C |