Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock 261 Factory | 1 : ¥132.02000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 3 | Locking Clip (1) on Base Bottom | - | 3.228" L x 1.850" W x 1.142" H (82.00mm x 47.00mm x 29.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
9 In Stock 302 Factory | 1 : ¥151.99000 Bulk | Bulk | Active | Hood | Top Entry | 3 | Locking Clip (1) on Base Bottom | PG21 | 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
0 In Stock Check Lead Time | 1 : ¥137.80000 Bulk | Bulk | Active | Hood | Side Entry | 3 | Locking Clip (1) on Base Bottom | PG16 | 2.362" L x 1.693" W x 2.047" H (60.00mm x 43.00mm x 52.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
2 In Stock | 1 : ¥139.24000 Bulk | Bulk | Active | Hood | Top Entry | 3 | Locking Clip (1) on Base Bottom | M25 | 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
1 In Stock 11 Factory | 1 : ¥139.24000 Bulk | Bulk | Active | Hood | Side Entry | 3 | Locking Clip (1) on Base Bottom | M32 | 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - |