Heavy Duty Connector Contacts

Results: 4
Pin or Socket
PinSocket
Wire Gauge
16 AWG18 AWG22-26 AWG
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
1651650000
1651650000
CONTACT H.D. CRIMP PIN 100/PK
Weidmüller
105
In Stock
1,600
Factory
1 : ¥808.67000
Bulk
Bulk
Active
Machined
Pin
Crimp
16 AWG
Gold
31.5µin (0.80µm)
1651700000
1651700000
CONTACT H.D. CRIMP SOCKET 100/PK
Weidmüller
40
In Stock
200
Factory
1 : ¥699.64000
Bulk
Bulk
Active
Machined
Socket
Crimp
16 AWG
Gold
31.5µin (0.80µm)
1651670000
1651670000
CONTACT H.D. CRIMP SOCKET 100/PK
Weidmüller
0
In Stock
100
Factory
Check Lead Time
100 : ¥774.51870
Bulk
Bulk
Active
Machined
Socket
Crimp
22-26 AWG
Gold
31.5µin (0.80µm)
1651690000
1651690000
CONTACT H.D. CRIMP SOCKET 100/PK
Weidmüller
0
In Stock
600
Factory
Check Lead Time
1 : ¥811.95000
Bulk
Bulk
Active
Machined
Socket
Crimp
18 AWG
Gold
31.5µin (0.80µm)
Showing
of 4

Heavy Duty Connector Contacts


Products in this family are interconnect system components designed to be applied to a conductor, typically by means of a crimp connection, and inserted into a compatible insulation and retention component known as an insert, which is subsequently mounted within several other components (e.g. frame, hood) to construct a completed connector. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.