GC123506BH-8 DA.05.N.B515 | |
---|---|
DigiKey Part Number | 259-1304-ND |
Manufacturer | |
Manufacturer Product Number | GC123506BH-8 DA.05.N.B515 |
Description | FAN CPU COOLER 38.2X7.9MM 12VDC |
Customer Reference | |
Detailed Description | Heat Sink VGA Aluminum, Plastic Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | Board Level | |
Package Cooled | VGA | |
Attachment Method | Bolt On | |
Shape | Square, Fins | |
Length | 1.504" (38.20mm) | |
Width | 1.504" (38.20mm) | |
Diameter | - | |
Fin Height | 0.535" (13.60mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 2.29°C/W | |
Material | ||
Material Finish | - |