ACC-HS3-SET | |
---|---|
DigiKey Part Number | 2879-ACC-HS3-SET-ND |
Manufacturer | |
Manufacturer Product Number | ACC-HS3-SET |
Description | ACC HEATSINK ME ACC-HS3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Package Cooled | - | |
Attachment Method | Bolt On | |
Shape | Rectangular | |
Length | 2.205" (56.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | - | |
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥347.44000 | ¥347.44 |
10 | ¥327.02900 | ¥3,270.29 |
25 | ¥306.59360 | ¥7,664.84 |
50 | ¥286.15440 | ¥14,307.72 |
100 | ¥275.93400 | ¥27,593.40 |
250 | ¥260.60416 | ¥65,151.04 |