647-10ABEP | |
---|---|
DigiKey Part Number | 345-1225-ND |
Manufacturer | |
Manufacturer Product Number | 647-10ABEP |
Description | HEATSINK TO-220 W/PINS BLK 1" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 6.0W @ 42°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 647-10ABEP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.650" (41.91mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 42°C | |
Thermal Resistance @ Forced Air Flow | 3.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
10 | ¥19.94100 | ¥199.41 |
25 | ¥19.40080 | ¥485.02 |
50 | ¥18.32360 | ¥916.18 |
100 | ¥17.24650 | ¥1,724.65 |
300 | ¥16.16863 | ¥4,850.59 |
600 | ¥15.62968 | ¥9,377.81 |
1,200 | ¥14.01282 | ¥16,815.38 |
5,100 | ¥13.74333 | ¥70,090.98 |