Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
521 In Stock | 1 : ¥72.16000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-218, TO-220, TO-247, Multiwatt | Bolt On and PC Pin | Rectangular, Fins | 2.000" (50.80mm) | 1.650" (41.91mm) | - | 1.000" (25.40mm) | 8.0W @ 40°C | 1.00°C/W @ 700 LFM | 3.30°C/W | Aluminum | Black Anodized | ||
0 In Stock Check Lead Time | 1 : ¥67.48000 Box | Box | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Thermal Tape, Adhesive (Included) | Square, Fins | 1.181" (30.00mm) | 1.181" (30.00mm) | - | 0.500" (12.70mm) | - | 2.50°C/W @ 200 LFM | - | Aluminum | Black Anodized |