V5229X | |
---|---|
DigiKey Part Number | AE10807-ND |
Manufacturer | |
Manufacturer Product Number | V5229X |
Description | HEATSINK ALUM ANOD W/PIN TO-220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.476" (37.50mm) | |
Width | 1.260" (32.00mm) | |
Diameter | - | |
Fin Height | 0.551" (14.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 10.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥8.04600 | ¥80.46 |
25 | ¥7.64160 | ¥191.04 |
40 | ¥7.44025 | ¥297.61 |
94 | ¥7.33904 | ¥689.87 |
282 | ¥6.83656 | ¥1,927.91 |
470 | ¥6.43457 | ¥3,024.25 |
1,034 | ¥5.83127 | ¥6,029.53 |
4,982 | ¥5.63021 | ¥28,049.71 |