7130DG

DigiKey Part Number
7130DG-ND
Manufacturer
Manufacturer Product Number
7130DG
Description
BOARD LEVEL HEAT SINK
Customer Reference
Detailed Description
Heat Sink TO-218 Copper 0.5W @ 20°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
TO-218
Attachment Method
Clip and PC Pin
Shape
Rectangular, Fins
Length
1.025" (26.04mm)
Width
1.005" (25.53mm)
Diameter
-
Fin Height
0.610" (15.49mm)
Power Dissipation @ Temperature Rise
0.5W @ 20°C
Thermal Resistance @ Forced Air Flow
4.00°C/W @ 500 LFM
Thermal Resistance @ Natural
23.10°C/W
Material
Material Finish
Tin
Base Product Number