Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,602 In Stock | 1 : ¥6.65000 Box | Box | Active | Top Mount | BGA | Adhesive (Not Included) | Square, Pin Fins | 0.669" (17.00mm) | 0.669" (17.00mm) | - | 0.236" (6.00mm) | 2.5W @ 75°C | 13.10°C/W @ 200 LFM | 29.73°C/W | Aluminum Alloy | Black Anodized | |||
1,226 In Stock | 1 : ¥7.31000 Box | Box | Active | Top Mount | BGA | Adhesive (Not Included) | Square, Pin Fins | 1.063" (27.00mm) | 1.063" (27.00mm) | - | 0.236" (6.00mm) | 3.8W @ 75°C | 7.80°C/W @ 200 LFM | 19.59°C/W | Aluminum Alloy | Black Anodized | |||
79 In Stock | 1 : ¥31.20000 Bulk | - | Bulk | Active | Top Mount | BGA | Thermal Tape, Adhesive (Not Included) | Square, Fins | 1.220" (31.00mm) | 1.220" (31.00mm) | - | 0.236" (6.00mm) | - | 16.96°C/W @ 200 LFM | - | Aluminum | Black Anodized |