Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,503 In Stock | 1 : ¥5.66000 Bulk | - | Bulk | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 0.984" (25.00mm) | 0.472" (12.00mm) | - | 0.256" (6.50mm) | - | - | 40.00°C/W | Aluminum | Black Anodized | ||
1,624 In Stock | 1 : ¥16.17000 Box | Box | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 0.750" (19.05mm) | 1.150" (29.21mm) | - | 0.460" (11.68mm) | 3.0W @ 40°C | - | 15.00°C/W | Aluminum | Black Anodized | |||
486 In Stock | 1 : ¥6.24000 Bulk | - | Bulk | Active | Board Level | SOT-32, TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.500" (38.10mm) | 0.640" (16.26mm) | - | 0.640" (16.26mm) | - | - | 8.50°C/W | Aluminum | Black Anodized | ||
0 In Stock Check Lead Time | 600 : ¥8.99228 Bulk | - | Bulk | Active | Board Level | KLM | Bolt On | Rectangular, Fins | 1.476" (37.50mm) | 1.142" (29.00mm) | - | 0.472" (12.00mm) | - | - | 13.00°C/W | Aluminum | Black Anodized |