Heat Sinks

Results: 2
Type
Board LevelBoard Level, Vertical
Attachment Method
Bolt OnBolt On and PC Pin
Shape
Rectangular, FinsSquare, Fins
Length
0.750" (19.05mm)1.210" (30.73mm)
Width
0.750" (19.05mm)0.875" (22.22mm)
Fin Height
0.250" (6.35mm)0.380" (9.65mm)
Power Dissipation @ Temperature Rise
2.0W @ 40°C2.5W @ 60°C
Thermal Resistance @ Forced Air Flow
6.00°C/W @ 400 LFM10.00°C/W @ 200 LFM
Thermal Resistance @ Natural
16.70°C/W24.00°C/W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
507302B00000G
507302B00000G
HEATSINK TO-220 2.5W LOW PROFILE
Boyd Laconia, LLC
1,415
In Stock
1 : ¥8.13000
Bulk
-
Bulk
Active
Board Level
TO-220
Bolt On
Square, Fins
0.750" (19.05mm)
0.750" (19.05mm)
-
0.380" (9.65mm)
2.5W @ 60°C
10.00°C/W @ 200 LFM
24.00°C/W
Aluminum
Black Anodized
6022BG
6022BG
HEATSINK TO-220 STAGGERED FIN
Boyd Laconia, LLC
19,147
In Stock
1 : ¥20.93000
Bulk
-
Bulk
Active
Board Level, Vertical
TO-220
Bolt On and PC Pin
Rectangular, Fins
1.210" (30.73mm)
0.875" (22.22mm)
-
0.250" (6.35mm)
2.0W @ 40°C
6.00°C/W @ 400 LFM
16.70°C/W
Aluminum
Black Anodized
Showing
of 2

Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.