Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
853 In Stock | 1 : ¥39.90000 Tray | Tray | Active | Top Mount | BGA | Push Pin | Square, Pin Fins | 0.748" (19.00mm) | 0.748" (19.00mm) | - | 0.590" (15.00mm) | - | 6.80°C/W @ 200 LFM | - | Aluminum | Black Anodized | |||
2 In Stock | 1 : ¥115.35000 Bulk | Bulk | Active | Top Mount, Skived | - | Push Pin | Rectangular, Fins | 1.732" (44.00mm) | 1.772" (45.00mm) | - | 0.886" (22.50mm) | - | 1.65°C/W @ 200 LFM | 8.00°C/W | Copper | - | |||
0 In Stock Check Lead Time | 1 : ¥177.91000 Bulk | Bulk | Active | Top Mount, Skived | - | Push Pin | Square, Fins | 2.362" (60.00mm) | 2.362" (60.00mm) | - | 0.827" (21.00mm) | - | 0.80°C/W @ 300 LFM | 7.20°C/W | Copper | - |