Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
185 In Stock | 1 : ¥41.79000 Box | Box | Active | Board Level, Vertical | TO-201 | 3 Clips and PC Pin | Rectangular, Fins | 1.969" (50.00mm) | 2.953" (75.00mm) | - | - | - | - | 3.30°C/W | Aluminum Alloy | Degreased | |||
0 In Stock Check Lead Time | 1 : ¥4.68000 Tray | - | Tray | Active | Board Level | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 0.984" (25.00mm) | 1.181" (30.00mm) | - | 0.472" (12.00mm) | - | - | 10.00°C/W | Aluminum | Black Anodized |