Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,437 In Stock | 1 : ¥17.16000 Box | Box | Active | Board Level, Vertical | TO-218, TO-220, TO-247 | Bolt On and PC Pin | Rectangular, Fins | 1.654" (42.00mm) | 0.985" (25.00mm) | - | 1.000" (25.40mm) | 2.0W @ 20°C | 1.50°C/W @ 200 LFM | 4.80°C/W | Aluminum | Black Anodized | |||
1,855 In Stock | 1 : ¥26.93000 Bulk | Bulk | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Push Pin | Square, Fins | 0.984" (25.00mm) | 0.984" (25.00mm) | - | 0.590" (15.00mm) | - | 12.18°C/W @ 100 LFM | - | Aluminum | Blue Anodized |